Phoenix Contact Industrial Circular Connector, 4 Contacts, Cable, M8 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 535-826
- Mfr. Part No.:
- 1482527
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£15.77
(exc. VAT)
£18.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 14 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.77 |
| 10 + | £14.50 |
*price indicative
- RS Stock No.:
- 535-826
- Mfr. Part No.:
- 1482527
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M8 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Orientation | Angled | |
| Series | SACC | |
| Voltage | 30V | |
| Coding | A | |
| Termination Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Shell Size | M8 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Industrial Circular Connector | ||
Mount Type Cable | ||
Connector Size M8 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Orientation Angled | ||
Series SACC | ||
Voltage 30V | ||
Coding A | ||
Termination Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Shell Size M8 | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66 | ||
Standards/Approvals IEC 61076-2-104 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is engineered for reliable connection in a broad range of applications, featuring a universal design with 4 positions. The angled M8 socket allows for flexibility in installation, while the push lock spring connection method ensures a tool free assembly. Built from durable materials, it withstands environmental stresses, making it suitable for industrial environments. With an external cable diameter of 3.5 mm to 5.5 mm, this connector caters to various cable types, facilitating seamless integration into your systems.
Constructed from high grade materials to ensure reliability and durability
Suitable for a range of ambient temperatures providing flexibility in various environments
Offers protection against dust and water ingress with an IP65 and IP67 rating
Supports a wide variety of cable types catering to specific project needs
Designed with shock and vibration resistant features to ensure operational stability
Related links
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector M8 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP69K IP67, SACC Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
