Phoenix Contact Industrial Circular Connector, 4 Contacts, Cable, M8 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 536-018
- Mfr. Part No.:
- 1482525
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.63
(exc. VAT)
£12.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 68 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.63 |
| 10 + | £10.33 |
*price indicative
- RS Stock No.:
- 536-018
- Mfr. Part No.:
- 1482525
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M8 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Coding | A | |
| Voltage | 30, 30V ac | |
| Shell Size | M8 | |
| Termination Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 50155:2001, IEC 61076-2-104 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Industrial Circular Connector | ||
Mount Type Cable | ||
Connector Size M8 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Coding A | ||
Voltage 30, 30V ac | ||
Shell Size M8 | ||
Termination Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 50155:2001, IEC 61076-2-104 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is expertly designed for seamless integration into various applications. With its four position, unshielded configuration and M8 coding, this connector ensures a reliable connection in demanding environments. Its robust construction, featuring a push lock spring connection and a housing made from high quality materials, enables it to withstand mechanical stresses and environmental challenges. Engineered for ease of use, the connector allows for tool free operation, making conductor disconnection and connection straightforward.
Integrated Push in Technology simplifies the insertion of rigid conductors
Shock and vibration resistant which ensuring reliable performance under challenging conditions
High degree of protection allows for safe field usage
Versatile applications across various sectors enhancing operational flexibility
Related links
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector M8 Connector Female IP67, SACC Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP69K IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
