TE Connectivity Industrial Circular Connectors, 3 Contacts, Cable Mount, Socket, 22134 Series
- RS Stock No.:
- 474-330
- Mfr. Part No.:
- 1-2213427-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£422.89
(exc. VAT)
£507.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £422.89 | £8.458 |
*price indicative
- RS Stock No.:
- 474-330
- Mfr. Part No.:
- 1-2213427-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Series | 22134 | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Series 22134 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Position Circular Connector is designed for reliable cable-to-cable connections in demanding applications. With its robust A Code designation and a construction optimised for performance, this receptacle socket ensures seamless integration within a variety of industrial environments. Featuring three positions, this connector is engineered to handle both power and signal applications efficiently while maintaining stringent compliance with international standards. Its low halogen content and carefully curated materials reflect a commitment to environmental responsibility, making it not just a choice for performance but also for sustainability. The well-thought-out keying and polarised design simplify installation, ensuring that connections are made correctly and securely every time, minimising the risk of errors in critical settings.
Designed for cable-to-cable connection versatility
Features a robust A Code for improved performance
Constructed to meet strict environmental compliance standards
Low halogen content supports eco-friendly initiatives
Simplified installation with polarised and keying features
Receptacle socket design optimises space and functionality
Features a robust A Code for improved performance
Constructed to meet strict environmental compliance standards
Low halogen content supports eco-friendly initiatives
Simplified installation with polarised and keying features
Receptacle socket design optimises space and functionality
Related links
- TE Connectivity Industrial Circular Connectors Socket 2213427 Series
- TE Connectivity Industrial Circular Connectors M8 Connector Female, 212 Series
- TE Connectivity Industrial Circular Connectors Socket 2120956-1 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR M Series Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket, IP67
- TE Connectivity Industrial Circular Connectors Cable Mount Female, IP67
- TE Connectivity Industrial Circular Connectors Cable Mount Female, 143 Series
- TE Connectivity Industrial Circular Connectors Threaded Mount Socket IP67, 120091
