TE Connectivity Industrial Circular Connectors, 7 Contacts, Socket, Female, 2101676 Series
- RS Stock No.:
- 469-087
- Mfr. Part No.:
- 2101676-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£275.97
(exc. VAT)
£331.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £275.97 | £137.985 |
*price indicative
- RS Stock No.:
- 469-087
- Mfr. Part No.:
- 2101676-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 2101676 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 2101676 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Reliable and efficient connector is designed specifically for applications requiring precision and durability. With a robust construction, it ensures dependable performance in various demanding environments. Ideal for circuit board connections, this connector excels in providing secure and stable electrical connections, making it an essential component for modern electronic designs. Whether you're working on automotive systems or advanced computing devices, this connector delivers exceptional functionality, ensuring that your projects maintain high standards of quality and safety. Its thoughtful design prioritises ease of use while maintaining compliance with strict environmental regulations, thereby promoting sustainable manufacturing practices.
Constructed with low halogen materials to support eco-friendly practices
Features solder cups for secure and reliable connections
Designed for hand solderability with tin/lead solder for versatile application
Compliant with EU RoHS and ELV directives to ensure environmental safety
Provides a robust solution for various industrial and consumer electronics needs
Compatible with a range of applications, from automotive to telecommunications
Features solder cups for secure and reliable connections
Designed for hand solderability with tin/lead solder for versatile application
Compliant with EU RoHS and ELV directives to ensure environmental safety
Provides a robust solution for various industrial and consumer electronics needs
Compatible with a range of applications, from automotive to telecommunications
Related links
- TE Connectivity Industrial Circular Connectors Socket 2101676 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, 14458 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female QCM007 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR Series
- TE Connectivity Industrial Circular Connectors Free Hanging Male, CPC Series
- TE Connectivity Industrial Circular Connectors Plug 2174220 Series
- TE Connectivity Industrial Circular Connectors Plug 217 Series
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
