TE Connectivity Industrial Circular Connectors, 7 Contacts, Cable Mount, Socket, Female, NECTOR Series
- RS Stock No.:
- 467-525
- Mfr. Part No.:
- 2213240-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£159.06
(exc. VAT)
£190.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.06 | £1.988 |
*price indicative
- RS Stock No.:
- 467-525
- Mfr. Part No.:
- 2213240-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | NECTOR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series NECTOR | ||
- COO (Country of Origin):
- CN
The TE Connectivity NECTOR M socket housing assembly is designed for versatile and reliable connectivity in various applications. Built with seven positions, it facilitates seamless wire-to-wire connections, ensuring efficient signal and power transfer. Its robust receptacle structure is ideal for demanding environments, combining durability with excellent performance. The assembly is compliant with EU regulations, making it a suitable choice for projects requiring adherence to safety and environmental standards. With its low halogen content, this connector also meets the growing demand for eco-friendliness in electronic components. Whether used in automotive or industrial contexts, this connector promises a dependable solution for enhancing connectivity.
Connects easily with wire and cable systems
Designed for high-quality, long-lasting performance in demanding applications
Suitable for a variety of configurations and functional needs
Compliant with recognised European safety and environmental standards
Low halogen content contributes to more environmentally responsible production
Simple installation helps streamline project completion
Optimised for minimal maintenance, enhancing operational efficiency
Designed for high-quality, long-lasting performance in demanding applications
Suitable for a variety of configurations and functional needs
Compliant with recognised European safety and environmental standards
Low halogen content contributes to more environmentally responsible production
Simple installation helps streamline project completion
Optimised for minimal maintenance, enhancing operational efficiency
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR M Series Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, 14458 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female QCM007 Series
- TE Connectivity Industrial Circular Connectors Socket 2101676 Series
- TE Connectivity Circular Connector Cable Mount Female, Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
