TE Connectivity Industrial Circular Connectors, 7 Contacts, Plug, Male, NECTOR Series
- RS Stock No.:
- 467-527
- Mfr. Part No.:
- 2213242-1
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£160.59
(exc. VAT)
£192.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £160.59 | £0.642 |
*price indicative
- RS Stock No.:
- 467-527
- Mfr. Part No.:
- 2213242-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | NECTOR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series NECTOR | ||
- COO (Country of Origin):
- CN
The TE Connectivity NECTOR M HSG, PIN, FH, 7P CODE A connector is designed to provide reliable connections in various applications. This connector is part of the innovative NECTOR M Series, ensuring top-tier performance and efficiency. Engineered for wire-to-wire connectivity, it features a robust design suitable for environments where durability and dependability are paramount. The circular connector's seven-position configuration allows for versatile applications, making it an excellent choice for your wiring needs. With a focus on compliance, this connector meets stringent industry standards, ensuring safe and effective operation. Its low halogen content adds to its eco-friendly credentials, making it suitable for diverse industries without compromising on performance.
Designed for wire-to-wire connectivity to ensure seamless connections
Offers a seven-position configuration for enhanced versatility
Utilises a robust construction ideal for harsh environments
Meets EU RoHS and ELV directives, ensuring compliance with regulatory standards
Low halogen content promotes environmental safety during use
Compatible with various wire and cable sizes for flexible applications
Part of the NECTOR M Series, known for reliability and durability
Designed for pin contact type to enhance electrical performance
Offers a seven-position configuration for enhanced versatility
Utilises a robust construction ideal for harsh environments
Meets EU RoHS and ELV directives, ensuring compliance with regulatory standards
Low halogen content promotes environmental safety during use
Compatible with various wire and cable sizes for flexible applications
Part of the NECTOR M Series, known for reliability and durability
Designed for pin contact type to enhance electrical performance
Related links
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
- TE Connectivity Industrial Circular Connectors Panel Mount Male, NECTOR Series
- TE Connectivity Industrial Circular Connectors Panel Mount Male, NECTOR Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR Series
- TE Connectivity Industrial Circular Connectors Male, NECTOR M Series Series
- TE Connectivity Industrial Circular Connectors Plug 217 Series
- TE Connectivity Industrial Circular Connectors Plug 2174220 Series
- TE Connectivity Industrial Circular Connectors Free Hanging Male, CPC Series
