TE Connectivity Industrial Circular Connectors, 5 Contacts, Panel Mount, Plug, Male, NECTOR Series
- RS Stock No.:
- 470-574
- Mfr. Part No.:
- 2213394-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£221.38
(exc. VAT)
£265.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £221.38 | £1.476 |
*price indicative
- RS Stock No.:
- 470-574
- Mfr. Part No.:
- 2213394-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | NECTOR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series NECTOR | ||
- COO (Country of Origin):
- CN
The TE Connectivity Standard circular connector is designed for wire-to-wire applications, featuring a robust five-position configuration for both power and signal distribution. Constructed from high-quality PBT material, this connector ensures durability and reliability in a variety of operating environments. With its panel mount design, it offers easy integration into your electrical systems while providing superior performance. The outstanding operating voltage capability of up to 400 VAC, combined with its 20 A current rating, makes it a versatile choice for a range of uses. Enhanced with a keyed alignment feature, this connector guarantees secure mating, contributing to the overall integrity of your connections in demanding applications. Its operating temperature range ensures functionality in extreme conditions, making it an essential component for any professional endeavour.
Offers exceptional compatibility with wire and cable terminations
Preloaded contacts enhance installation efficiency
Panel mount capability assures secure placement within enclosures
The connector system supports versatile wire-to-wire applications
Keyed clocking promotes accurate alignment during mating
Provides significant resistance to environmental stresses
Packaging quantity facilitates bulk purchasing for larger projects
Preloaded contacts enhance installation efficiency
Panel mount capability assures secure placement within enclosures
The connector system supports versatile wire-to-wire applications
Keyed clocking promotes accurate alignment during mating
Provides significant resistance to environmental stresses
Packaging quantity facilitates bulk purchasing for larger projects
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Male, NECTOR Series
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
- TE Connectivity Industrial Circular Connectors Male, NECTOR M Series Series
- TE Connectivity Circular Connector Cable Mount Male, Nector M Series
- TE Connectivity Industrial Circular Connectors Wire Mount Male, 14458 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR Series
- TE Connectivity Industrial Circular Connectors Panel Mount Socket DEUTSCH 983
