TE Connectivity Industrial Circular Connectors, 6 Contacts, Panel Mount, Plug, Male, NECTOR Series
- RS Stock No.:
- 478-351
- Mfr. Part No.:
- 2213393-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£221.38
(exc. VAT)
£265.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £221.38 | £1.476 |
*price indicative
- RS Stock No.:
- 478-351
- Mfr. Part No.:
- 2213393-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | NECTOR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series NECTOR | ||
- COO (Country of Origin):
- CN
The TE Connectivity Standard circular connector is a versatile solution designed for wire-to-wire applications. With a six-position configuration, this connector excels in both power and signal transmission, making it ideal for panel mount situations. Constructed from robust PBT materials, it offers a reliable and durable performance suitable for various environments, including extreme temperatures. This connector simplifies installation through its crimp termination method and ensures a secure connection without the need for sealing. Paired with an A polarization code, it provides ease of use and prevents improper mating during installation, demonstrating a perfect balance of functionality and convenience.
Designed for use in wire-to-wire systems to ensure reliable connectivity
Constructed from high-quality PBT material for increased durability
Offers a six-position layout, facilitating comprehensive connectivity options
Compatible with 18 – 14 AWG wire sizes for versatile installation
Rated for a maximum contact current of 20 A, ensuring robust electrical performance
Operates reliably within a wide temperature range of -40 to 85 °C
Features keyed alignment for easy and accurate mating
Compliant with EU RoHS and other directives, ensuring environmental safety
Suitable for applications that require both power and signal distribution
Constructed from high-quality PBT material for increased durability
Offers a six-position layout, facilitating comprehensive connectivity options
Compatible with 18 – 14 AWG wire sizes for versatile installation
Rated for a maximum contact current of 20 A, ensuring robust electrical performance
Operates reliably within a wide temperature range of -40 to 85 °C
Features keyed alignment for easy and accurate mating
Compliant with EU RoHS and other directives, ensuring environmental safety
Suitable for applications that require both power and signal distribution
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Male, NECTOR Series
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
- TE Connectivity Circular Connector Cable Mount Male, Nector M Series
- TE Connectivity Industrial Circular Connectors Male, NECTOR M Series Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, OCH Micro Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, FDBA 54-10-6 SN-K-A246 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR Series
