TE Connectivity Industrial Circular Connector, 6 Contacts, Panel Mount, Socket, Female, OCH Micro Series
- RS Stock No.:
- 501-912
- Distrelec Article No.:
- 303-05-622
- Mfr. Part No.:
- 2226920-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£204.76
(exc. VAT)
£245.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.76 |
*price indicative
- RS Stock No.:
- 501-912
- Distrelec Article No.:
- 303-05-622
- Mfr. Part No.:
- 2226920-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 6 | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | OCH Micro | |
| Minimum Operating Temperature | -10°C | |
| Mating Type | Push Pull | |
| Shell Size | 6 | |
| Housing Material | Aluminium 6061-T6 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Black Zinc Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 6 | ||
Mount Type Panel Mount | ||
Current 5A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series OCH Micro | ||
Minimum Operating Temperature -10°C | ||
Mating Type Push Pull | ||
Shell Size 6 | ||
Housing Material Aluminium 6061-T6 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Black Zinc Nickel | ||
- COO (Country of Origin):
- US
The TE Connectivity Compact and versatile 6-position circular connector is engineered for seamless wire-to-wire applications. It boasts a durable design that is not only sealable but also constructed to handle environmental challenges, offering reliable signal transmission in diverse conditions. Featuring a robust aluminium shell with a resilient black zinc nickel plating, this connector ensures exceptional durability and protection against corrosion. Ideal for various industries, including automotive and industrial automation, it employs advanced materials like Liquid Crystal Polymer for high-performance insulation. With user-friendly features, enhanced mating retention, and a compact design, this connector optimally meets the demands of modern applications while ensuring ease of installation and exceptional reliability.
Compact design tailored for efficient space utilisation in installations
Sealable construction provides enhanced environmental protection
Durable aluminium shell offers exceptional resistance to corrosion
Utilises advanced materials for superior insulation performance
Optimised for wire-to-wire signal transmission, ensuring reliability
Enhanced mating retention mechanism secures connections under dynamic conditions
Backed by extensive industry standards for quality and safety
Suitable for a wide range of applications across multiple sectors
Related links
- TE Connectivity Circular Connector Contact Male, OCH Micro Series
- TE Connectivity Industrial Circular Connector Panel Mount Female, FDBA 54-10-6 SN-K-A246 Series
- TE Connectivity Industrial Circular Connector Cable Socket T2080142201-100 Series
- TE Connectivity Industrial Circular Connector Panel Mount Male, NECTOR Series
- TE Connectivity Industrial Circular Connector Panel Mount Female, 14458 Series
- TE Connectivity Industrial Circular Connector Panel Mount Female, AMP Series
- TE Connectivity Industrial Circular Connector Panel Mount Female, 2157468 Series
- TE Connectivity Industrial Circular Connector Panel Mount Female, 21378 Series
