TE Connectivity Industrial Power Connector, 6 Contacts, Plug-In, Plug, Male, 1877 Series
- RS Stock No.:
- 471-267
- Mfr. Part No.:
- 1877846-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£167.39
(exc. VAT)
£200.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.39 | £13.949 |
*price indicative
- RS Stock No.:
- 471-267
- Mfr. Part No.:
- 1877846-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Mounting Type | Plug-In | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 1877 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Mounting Type Plug-In | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 1877 | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is engineered for reliability and performance, specifically designed with precision to optimise your application needs. The robust construction ensures long-lasting durability, making it an ideal choice for various electrical connections. With a sleek design that promotes efficiency, this connector facilitates seamless integration into your systems. Its unique features and compliance with stringent regulations underscore its quality and safety. Expect superior performance in challenging environments, as this connector supports complex assembly requirements while maintaining ease of use. Elevate your projects with a solution that embodies excellence in connectivity.
Compact design for space-saving installations
Compatible with lead-free solder processes
Compliant with EU ROHS and ELV directives
Enhanced operational performance in diverse applications
Provides excellent electrical contact reliability
Compatible with lead-free solder processes
Compliant with EU ROHS and ELV directives
Enhanced operational performance in diverse applications
Provides excellent electrical contact reliability
Related links
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Circular Connectors Plug-In Male 1877 Series
- TE Connectivity Industrial Power Connector Plug-In Male, CeeLok FAS-T Series
- TE Connectivity Industrial Power Connector Plug-In Socket IP67, M12 Series
- TE Connectivity Industrial Power Connector Plug-In Male, AMP Series
- TE Connectivity Industrial Power Connector Socket AMP Series
- TE Connectivity Industrial Power Connector Plug TCM Series
