TE Connectivity Industrial Power Connector, Cable Mount, Socket, Female, AMP Series
- RS Stock No.:
- 475-106
- Mfr. Part No.:
- 1-66101-8
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£281.43
(exc. VAT)
£337.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £281.43 | £1.407 |
*price indicative
- RS Stock No.:
- 475-106
- Mfr. Part No.:
- 1-66101-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series AMP | ||
- COO (Country of Origin):
- US
The TE Connectivity socket contact is engineered for high-performance applications where reliability and efficiency are paramount. Designed for specific wire sizes and ideal for crimp termination, this product excels in both power and signal environments. With a gold plating on the mating area, it ensures optimal conductivity, while the nickel underplating enhances durability. This contact is part of the AMP Type III+ series, making it a suitable choice for various connector applications. Versatile in use, it is compatible with multiple wire gauges, making it an adaptable solution for different wiring needs. Whether youre developing robust electronic systems or need reliable connections in automotive or industrial settings, this product stands out for its quality and precision engineering.
Socket contact tailored for reliable power and signal connections
Gold plating guarantees superior conductivity and performance
Nickel underplating offers enhanced mechanical stability
Designed to accommodate wires between 18-16 AWG for versatility
Crimp termination ensures secure and solid connections
Suitable for a wide range of applications from industrial to automotive sectors
Operating temperature range supports diverse environmental conditions
Compliant with key industry standards for safety and reliability
Gold plating guarantees superior conductivity and performance
Nickel underplating offers enhanced mechanical stability
Designed to accommodate wires between 18-16 AWG for versatility
Crimp termination ensures secure and solid connections
Suitable for a wide range of applications from industrial to automotive sectors
Operating temperature range supports diverse environmental conditions
Compliant with key industry standards for safety and reliability
Related links
- TE Connectivity Industrial Power Connector Socket AMP Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, AMP Series
- TE Connectivity Circular Connector Wire Mount Female, AMP CPC Series
- TE Connectivity Circular Connector Panel Mount Female, AMP Circular Plastic Connectors Series
- TE Connectivity Circular Connector Contact Female, AMP M Series
- TE Connectivity Industrial Power Connector Cable Mount Female, 1838 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors Board Mount Female, CeeLok FAS-T Series
