TE Connectivity Industrial Circular Connectors, 16 Contacts, Panel Mount, Socket, Female, AMP Series
- RS Stock No.:
- 467-514
- Mfr. Part No.:
- 213734-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£225.20
(exc. VAT)
£270.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £225.20 | £112.60 |
*price indicative
- RS Stock No.:
- 467-514
- Mfr. Part No.:
- 213734-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series AMP | ||
- COO (Country of Origin):
- MX
The TE Connectivity 16 Position Circular Power Connector is designed to deliver reliable performance in demanding environments, ensuring robust connections for a variety of applications. With a commitment to quality and innovation, this connector assembly supports wire-to-board and wire-to-panel configurations, making it ideal for power and signal circuits. Featuring a metal-shell design and thermoplastic housing, it is built to withstand operating temperatures from -55 to 105 °C. Its user-friendly panel mount feature enhances installation convenience, while the threaded coupling ensures secure mating. Whether used in industrial, automotive, or commercial settings, this connector stands out for its performance and durability.
Connector assembly designed for versatile applications
Durable metal-shell for enhanced ruggedness
Keyed mating alignment simplifies installation
Panel mount feature includes mounting holes for secure attachment
Built to endure a wide range of operating temperatures
Wave solder capable for efficient PCB termination
Compliant with EU RoHS and ELV directives for environmental safety
Suitable for both power and signal circuit applications
Durable metal-shell for enhanced ruggedness
Keyed mating alignment simplifies installation
Panel mount feature includes mounting holes for secure attachment
Built to endure a wide range of operating temperatures
Wave solder capable for efficient PCB termination
Compliant with EU RoHS and ELV directives for environmental safety
Suitable for both power and signal circuit applications
Related links
- TE Connectivity Industrial Power Connector Socket AMP Series
- TE Connectivity Circular Connector Wire Mount Female, AMP CPC Series
- TE Connectivity Industrial Circular Connectors AMP Series
- TE Connectivity Circular Connector Panel Mount Female, AMP Circular Plastic Connectors Series
- TE Connectivity Circular Connector Contact Female, AMP M Series
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Series
- TE Connectivity Industrial Circular Connectors Plug 197 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
