TE Connectivity Industrial Circular Connectors, 16 Contacts, AMP Series
- RS Stock No.:
- 504-807
- Mfr. Part No.:
- 213920-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 15 units)*
£203.26
(exc. VAT)
£243.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £203.26 | £13.551 |
*price indicative
- RS Stock No.:
- 504-807
- Mfr. Part No.:
- 213920-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Series AMP | ||
- COO (Country of Origin):
- MX
The TE Connectivity Wire entry seal kit represents a robust solution for ensuring optimal protection in a variety of environmental conditions. Designed for use with AMP circular plastic connectors, this kit provides an operating temperature range from -55 to 105 °C, making it suitable for extreme applications. The 16-position configuration enables compatibility with various connector types, enhancing versatility across multiple sectors. Engineered with durability in mind, this product maintains performance standards in challenging situations, while its individual packaging ensures that each kit arrives in perfect condition. Whether utilising in automotive, industrial, or mil-spec applications, this wire entry seal kit guarantees reliability and efficacy.
Convenient packaging allows for easy handling and organisation
Designed to withstand extreme temperatures, ensuring reliability
Compatible with a wide array of AMP circular plastic connectors
Facilitates easy installation with a dedicated thread size
Constructed to resist environmental factors for enhanced longevity
Meets strict compliance standards for environmental safety, promoting eco-friendliness
Promotes effective sealing, preventing contaminants from compromising performance
Designed to withstand extreme temperatures, ensuring reliability
Compatible with a wide array of AMP circular plastic connectors
Facilitates easy installation with a dedicated thread size
Constructed to resist environmental factors for enhanced longevity
Meets strict compliance standards for environmental safety, promoting eco-friendliness
Promotes effective sealing, preventing contaminants from compromising performance
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Female, AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug 197 Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Series
- TE Connectivity Industrial Circular Connectors Plug-In Male, AMP Series
- TE Connectivity Industrial Power Connector Plug-In Male, AMP Series
