TE Connectivity Industrial Circular Connectors, 19 Contacts, Plug, Male, AMP Series

Subtotal (1 unit)*

£148.19

(exc. VAT)

£177.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.19

*price indicative

RS Stock No.:
468-899
Mfr. Part No.:
2174211-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

19

Plug/Socket

Plug

Contact Gender

Male

Series

AMP

COO (Country of Origin):
JP
The TE Connectivity High-performance 19 Position Circular Connector is ideal for various applications requiring reliability and durability. Designed with a metal shell for enhanced robustness, it incorporates a unique sulphur nickel plating over nickel to ensure excellent corrosion resistance. The connector features contacts that are preloaded, facilitating seamless connectivity in challenging environments. Its LCP (Liquid Crystal Polymer) insulation material enhances the temperature performance, while the brass body construction promises longevity. Additionally, the keyed mating alignment ensures precise connections, making this connector a dependable choice for demanding electrical applications. With an operating temperature range of -50 to 150°C, it is crafted to thrive under extreme conditions, guaranteeing operational integrity and superior performance wherever needed.

Offers exceptional environmental protection with a sealed type design
Provides a reliable threaded coupling for secure mating retention
Includes low halogen materials for environmental safety
Engineered for compatibility with various connectors in the series
Facilitates easy installation and maintenance with a user-centric design
Compliant with relevant directives, ensuring environmental and safety standards
Optimised for hand solderable applications, providing flexibility in assembly

Related links