TE Connectivity Industrial Circular Connectors, 1 Contacts, Plug-In, Plug, Male, AMP Series
- RS Stock No.:
- 472-879
- Mfr. Part No.:
- 1-66602-0
- Brand:
- TE Connectivity
Subtotal (1 box of 350 units)*
£164.94
(exc. VAT)
£197.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £164.94 | £0.471 |
*price indicative
- RS Stock No.:
- 472-879
- Mfr. Part No.:
- 1-66602-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Mounting Type | Plug-In | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Mounting Type Plug-In | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series AMP | ||
- COO (Country of Origin):
- US
The TE Connectivity amp type III+ pin contact offers an exceptional solution for diverse power and signal applications. Combining high-quality materials such as copper nickel alloy and a robust tin plating, this contact ensures reliable performance and longevity. Engineered for size 16 contact compatibility, it is ideal for wire gauges ranging from 18 to 14 AWG, making it versatile for various electrical setups. Designed for crimp termination, it provides secure connections that are pivotal in demanding environments. This pin contact not only meets but exceeds industry standards, making it a top choice for both OEMs and end-users looking for performance and reliability in their connectors.
Compatible with a broad range of wire sizes for flexibility
Ensures optimal conductivity and durability with quality materials
Straight orientation simplifies installation in various applications
Maintains a robust electrical connection under challenging conditions
Efficient design supports high current ratings for power applications
User-friendly crimp termination supports quick and reliable connectivity
Low halogen content aligns with environmental compliance requirements
Ensures optimal conductivity and durability with quality materials
Straight orientation simplifies installation in various applications
Maintains a robust electrical connection under challenging conditions
Efficient design supports high current ratings for power applications
User-friendly crimp termination supports quick and reliable connectivity
Low halogen content aligns with environmental compliance requirements
Related links
- TE Connectivity Industrial Power Connector Plug-In Male, AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Through Hole Male, AMP Type III Series
- TE Connectivity Industrial Circular Connectors AMP Series
- TE Connectivity Circular Connector Contact Male, AMP Series
