TE Connectivity Industrial Circular Connectors, 1 Contacts, Through Hole, Plug, Male, AMP Type III Series
- RS Stock No.:
- 469-602
- Mfr. Part No.:
- 1-66460-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£183.25
(exc. VAT)
£219.90
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.25 | £1.222 |
*price indicative
- RS Stock No.:
- 469-602
- Mfr. Part No.:
- 1-66460-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Mounting Type | Through Hole | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | AMP Type III | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Mounting Type Through Hole | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series AMP Type III | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity pin contact is expertly crafted to meet the rigorous demands of both power and signal applications. Designed to facilitate effective connectivity in various environments, it boasts a robust brass construction combined with a gold plating, ensuring optimal conductivity and durability. This product excels in its ability to withstand extreme temperature ranges, making it versatile for multiple industries. Its innovative wire wrap termination method allows for seamless integration with 32 AWG wire, ensuring reliability and high performance. As part of the AMP Type III+ series, this product not only meets but exceeds expectations for precision and functionality.
Constructed from sturdy brass for enhanced reliability
Features a gold mating area for superior electrical performance
Accommodates a wide operating temperature range for versatile applications
Designed with mechanical attachment capabilities for added stability
Offers low halogen content, promoting environmental safety
Packed in quantities of 1000 to meet high-demand requirements
Compliant with various industry standards for trust and assurance
Includes detailed documentation for ease of installation and use
Features a gold mating area for superior electrical performance
Accommodates a wide operating temperature range for versatile applications
Designed with mechanical attachment capabilities for added stability
Offers low halogen content, promoting environmental safety
Packed in quantities of 1000 to meet high-demand requirements
Compliant with various industry standards for trust and assurance
Includes detailed documentation for ease of installation and use
Related links
- TE Connectivity Connector Through Hole Male, AMP Type III Series
- TE Connectivity Industrial Circular Connectors Plug-In Male, AMP Series
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Circular Plastic Connectors
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Power Connector Plug-In Male, AMP Series
- TE Connectivity Industrial Circular Connectors AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
