TE Connectivity Connector, 1 Contacts, Through Hole, Plug, Male, AMP Type III Series
- RS Stock No.:
- 473-327
- Mfr. Part No.:
- 5-163085-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 200 units)*
£366.15
(exc. VAT)
£439.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £366.15 | £1.831 |
*price indicative
- RS Stock No.:
- 473-327
- Mfr. Part No.:
- 5-163085-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Mounting Type | Through Hole | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | AMP Type III | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Mounting Type Through Hole | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series AMP Type III | ||
- COO (Country of Origin):
- PL
The TE Connectivity Pin contact, crafted from precious metal and designed for size 16 applications, exemplifies quality engineering and reliability. Ideal for use with 24 – 20 AWG wire, it allows for efficient crimping and connectivity, ensuring durable performance in power and signal applications. Featuring a robust brass base, this contact provides exceptional conductivity, while its compatibility with standard connector systems simplifies integration into existing setups. With a broad operating temperature range, this product is suitable for demanding environments, making it an ideal choice for various industrial applications. Be assured of its compliance with stringent EU directives, reflecting a commitment to environmental safety. Enhance your connectivity solutions with this advanced pin contact, which is part of the renowned AMP Type III+ series.
Designed for crimp termination, enabling secure wire connections
Precious metal plating enhances conductivity and corrosion resistance
Compatible with stranded wire types for versatile applications
Straight orientation for easy integration into connector systems
Provides reliable contact retention within housing for stability
Low halogen content supports environmental compliance
Offered in packaging quantities of 200, supporting bulk purchasing
Designed to withstand extreme operating temperatures from -55 to 150 °C
Precious metal plating enhances conductivity and corrosion resistance
Compatible with stranded wire types for versatile applications
Straight orientation for easy integration into connector systems
Provides reliable contact retention within housing for stability
Low halogen content supports environmental compliance
Offered in packaging quantities of 200, supporting bulk purchasing
Designed to withstand extreme operating temperatures from -55 to 150 °C
Related links
- TE Connectivity Industrial Circular Connectors Through Hole Male, AMP Type III Series
- TE Connectivity Crimp Die, AMP TYPE III+
- TE Connectivity, AMP Type III+ 1 Way Cable Mount Socket Active Socket Contact
- TE Connectivity Type III Series Tin Lead Alloy over Nickel Plated Crimp Pin Connector
- TE Connectivity Circular Connector Contact Male, AMP Series
- TE Connectivity Circular Connector Contact Male, AMP POWERBAND Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
