TE Connectivity Circular Connector Contact, Plug, Male, AMP POWERBAND Series
- RS Stock No.:
- 468-641
- Mfr. Part No.:
- 213841-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
£3,831.26
(exc. VAT)
£4,597.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,831.26 | £2.554 |
*price indicative
- RS Stock No.:
- 468-641
- Mfr. Part No.:
- 213841-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | AMP POWERBAND | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series AMP POWERBAND | ||
- COO (Country of Origin):
- MX
The TE Connectivity Pin contact is designed for high-performance applications, integrating innovative technology with robust materials. Featuring a silver (Ag) plating, it ensures superb conductivity and reliability under varying conditions, perfect for both 600 VAC and 600 VDC environments. The contact is engineered for discrete wire sizes ranging from 10 to 8 AWG, catering to diverse wiring needs. With a size 8 contact configuration, it prioritises secure connections while maintaining compatibility with various wire and cable types. Incorporating a retention clip for added security, this product enhances contact retention within housing, making it a dependable choice for power applications in commercial settings. Operating efficiently in temperatures as low as -55°C and as high as 105°C, it excels in demanding environments.
Designed for optimal performance in power applications
Features a semi-bright plating finish to enhance durability
Supports both solid and stranded discrete wire types
Constructed with nickel underplating for increased corrosion resistance
Utilises crimp termination method for reliable connectivity
Includes an open barrel type for easy wire insertion
Complies with multiple industry standards for safety and reliability
Packaged in reels for convenient distribution
Features a semi-bright plating finish to enhance durability
Supports both solid and stranded discrete wire types
Constructed with nickel underplating for increased corrosion resistance
Utilises crimp termination method for reliable connectivity
Includes an open barrel type for easy wire insertion
Complies with multiple industry standards for safety and reliability
Packaged in reels for convenient distribution
Related links
- TE Connectivity Circular Connector Contact Male, AMP Series
- TE Connectivity Circular Connector 18 mm Connector Male, AMP Circular Plastic Connectors Series
- TE Connectivity Circular Connector Panel Mount Male, AMP Circular Plastic Connectors Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Connector Through Hole Male, AMP Type III Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug-In Male, AMP Series
