TE Connectivity Circular Connector, 1 Contacts, 18 mm Connector, Plug, Male, AMP Circular Plastic Connectors Series
- RS Stock No.:
- 473-633
- Mfr. Part No.:
- 54012-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 7 units)*
£149.88
(exc. VAT)
£179.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.88 | £21.411 |
*price indicative
- RS Stock No.:
- 473-633
- Mfr. Part No.:
- 54012-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Connector Size | 18 mm | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | AMP Circular Plastic Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Connector Size 18 mm | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series AMP Circular Plastic Connectors | ||
- COO (Country of Origin):
- US
The TE Connectivity Cable seal presents a robust solution for securing connections while ensuring optimal performance across a wide temperature range. Designed specifically for AMP circular plastic connectors, it provides unparalleled reliability with its durable black construction. With the ability to withstand temperatures from -55 to 110 °C, this product is perfect for demanding environments where heat and cold fluctuations are prevalent. Its carefully engineered design accommodates various cable diameter ranges, ensuring effective sealing and protection. Aimed at enhancing connectivity in industrial, commercial, and automotive applications, this cable seal minimizes installation time while ensuring long-lasting protection against environmental factors.
Ideal for a variety of circular plastic connectors, ensuring compatibility
Wide operating temperature range for consistent performance
Durable construction offers long-lasting reliability
Facilitates easy installation to streamline projects
Suitable for various industrial applications, enhancing versatility
Compliant with regulatory standards for peace of mind in usage
Wide operating temperature range for consistent performance
Durable construction offers long-lasting reliability
Facilitates easy installation to streamline projects
Suitable for various industrial applications, enhancing versatility
Compliant with regulatory standards for peace of mind in usage
Related links
- TE Connectivity Circular Connector Panel Mount Male, AMP Circular Plastic Connectors Series
- TE Connectivity Circular Connector Panel Mount Female, AMP Circular Plastic Connectors Series
- TE Connectivity Industrial Circular Connectors, AMP Circular Plastic Connectors Series
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Circular Plastic Connectors
- TE Connectivity Industrial Circular Connectors Plug-In Male, AMP Series
- TE Connectivity Industrial Circular Connectors Through Hole Male, AMP Type III Series
- TE Connectivity Socket
- TE Connectivity Circular Connector Contact Male, AMP Series
