TE Connectivity, AMP Circular Plastic Connectors 4 Way Cable Mount MIL Spec Circular Connector ReceptacleBlack, Socket
- RS Stock No.:
- 477-590
- Mfr. Part No.:
- 1445389-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 20 units)*
£180.60
(exc. VAT)
£216.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £180.60 | £9.03 |
*price indicative
- RS Stock No.:
- 477-590
- Mfr. Part No.:
- 1445389-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Gender | Receptacle | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Voltage Rating | 250 V | |
| Shell Size | 8mm | |
| Mounting Type | Cable Mount | |
| Mating Type | Threaded Coupling | |
| Body Orientation | Straight | |
| Series | AMP Circular Plastic Connectors | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 250 V | ||
Shell Size 8mm | ||
Mounting Type Cable Mount | ||
Mating Type Threaded Coupling | ||
Body Orientation Straight | ||
Series AMP Circular Plastic Connectors | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The TE Connectivity 4 Position Circular Power Connector is designed to provide reliable connectivity for power and signal applications in diverse environments. This innovative housing supports wire-to-wire configurations while ensuring excellent sealing capabilities. With a robust construction that withstands operating temperatures from -55 to 105 °C, it delivers dependable performance in various conditions. The housing is made from thermoplastic material in a sleek black colour, contributing to its durability and aesthetic appeal. Engineered for ease of installation, this connector accommodates a variety of wire sizes, making it versatile for multiple applications. The thoughtful design includes features that enhance mating reliability, further solidifying its role as a trusted component in critical electronic systems.
Accommodates wire sizes from 30 to 18 AWG for versatile applications
Sealable design protects internal components from external elements
Threaded coupling ensures secure mating and retention
Compatible with a range of complementary Tee products for streamlined integration
Features a UL 94V-0 flammability rating for enhanced safety
Black housing offers a sleek look while hiding wear and tear
Utilises crimp termination for secure and efficient connections
Fluid resistance characteristics support operation in challenging environments
Sealable design protects internal components from external elements
Threaded coupling ensures secure mating and retention
Compatible with a range of complementary Tee products for streamlined integration
Features a UL 94V-0 flammability rating for enhanced safety
Black housing offers a sleek look while hiding wear and tear
Utilises crimp termination for secure and efficient connections
Fluid resistance characteristics support operation in challenging environments
Related links
- Souriau Sunbank by Eaton Copper Alloy 3 Way Panel Mount MIL Spec Circular Connector ReceptacleBlack, Socket
- Amphenol Limited Copper Alloy 13 Way Panel Mount MIL Spec Circular Connector ReceptacleBlack, Socket
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts
- Amphenol Limited Socket Contacts
- Amphenol Limited Copper Alloy 37 Way Panel Mount MIL Spec Circular Connector ReceptacleBlack, Socket
- Amphenol Limited Copper Alloy 22 Way Panel Mount MIL Spec Circular Connector ReceptacleBlack, Socket
- Souriau Sunbank by Eaton Copper Alloy 6 Way MIL Spec Circular Connector ReceptacleBlackShell
