TE Connectivity, Dynamic 1000 Series 26 Way Cable Mount MIL Spec Circular Connector ReceptacleBlack, Socket Contacts
- RS Stock No.:
- 475-172
- Mfr. Part No.:
- 1-2333134-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£206.48
(exc. VAT)
£247.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £206.48 | £1.032 |
*price indicative
- RS Stock No.:
- 475-172
- Mfr. Part No.:
- 1-2333134-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Gender | Receptacle | |
| Contact Gender | Female | |
| Voltage Rating | 125 V | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Series | Dynamic 1000 Series | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Voltage Rating 125 V | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Series Dynamic 1000 Series | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle, designed for crimp wire-to-board applications, is part of the dynamic 1000 series, offering superior connectivity solutions. With a capacity for 26 positions and a centreline of 2 mm, this rectangular connector is engineered for reliability and efficiency in various electronic applications. It is particularly suited for signal circuit applications, ensuring seamless integration in complex assemblies. Built to withstand operating temperatures ranging from -55 to 105 °C, this product assures performance in demanding environments. The design focuses on ease of use and compatibility, making it an integral component for both manufacturers and engineers seeking quality and dependability in connector technology.
Supports versatile wire-to-board connections
Robust construction ensures longevity and durability
Optimised for efficient assembly and installation
Accommodates high-density configurations easily
Provides electrical performance in restrictive spaces
Robust construction ensures longevity and durability
Optimised for efficient assembly and installation
Accommodates high-density configurations easily
Provides electrical performance in restrictive spaces
Related links
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts
- Souriau Sunbank by Eaton Copper Alloy 6 Way MIL Spec Circular Connector ReceptacleBlackShell
- Amphenol Limited Socket Contacts
- ITT Cannon Copper Alloy 1 Way Box Mount MIL Spec Circular Connector ReceptacleBlack
- Amphenol Limited Socket Contacts
- JAE Socket Contacts,Shell Size 14S
- Amphenol Limited Copper Alloy 6 Way Wall Mount MIL Spec Circular Connector ReceptacleBlackShell
