TE Connectivity, Dynamic 1000 Series 28 Way Cable Mount MIL Spec Circular Connector ReceptacleBlack, Socket Contacts
- RS Stock No.:
- 472-670
- Mfr. Part No.:
- 1-2333134-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£214.73
(exc. VAT)
£257.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £214.73 | £1.074 |
*price indicative
- RS Stock No.:
- 472-670
- Mfr. Part No.:
- 1-2333134-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 28 | |
| Gender | Receptacle | |
| Contact Gender | Female | |
| Voltage Rating | 125 V | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Series | Dynamic 1000 Series | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 28 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Voltage Rating 125 V | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Series Dynamic 1000 Series | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle is designed specifically for crimp wire-to-board applications, featuring an innovative 28-position layout. Its precise 2 mm centreline ensures seamless integration into various systems, making it an ideal choice for dynamic electrical connectivity. The robust construction is tailored to meet the requirements of the dynamic 1000 series, offering exceptional reliability in signal circuit applications. Built to withstand harsh environmental conditions with an operating temperature range of -55 to 105 °C, this product is engineered for longevity and performance in critical applications. The intuitive design allows for quick and efficient mounting, enhancing user convenience while maintaining high standards of operational integrity.
Designed for wire-to-board connectivity to ensure strong electrical connections
Made from high-quality materials for enhanced durability and performance
Features a compact 2 mm pitch for efficient space utilisation
Operates effectively within a wide temperature range for versatile applications
Compatible with various dynamic series components for easy upgrades
Provides reliable performance in signal applications for consistent functionality
Designed for quick installation to save time during assembly
Made from high-quality materials for enhanced durability and performance
Features a compact 2 mm pitch for efficient space utilisation
Operates effectively within a wide temperature range for versatile applications
Compatible with various dynamic series components for easy upgrades
Provides reliable performance in signal applications for consistent functionality
Designed for quick installation to save time during assembly
Related links
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts
- Souriau Sunbank by Eaton Copper Alloy 6 Way MIL Spec Circular Connector ReceptacleBlackShell
- Amphenol Limited Socket Contacts
- ITT Cannon Copper Alloy 1 Way Box Mount MIL Spec Circular Connector ReceptacleBlack
- Amphenol Limited Socket Contacts
- JAE Socket Contacts,Shell Size 14S
- Amphenol Limited Copper Alloy 6 Way Wall Mount MIL Spec Circular Connector ReceptacleBlackShell
