TE Connectivity Circular Connector, 9 Contacts, Panel Mount, Plug, Male, AMP Circular Plastic Connectors Series

Subtotal (1 tray of 10 units)*

£155.23

(exc. VAT)

£186.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£155.23£15.523

*price indicative

RS Stock No.:
474-198
Mfr. Part No.:
1-206852-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Male

Series

AMP Circular Plastic Connectors

COO (Country of Origin):
MX
The TE Connectivity Circular power connector is designed for reliability and efficiency in wire-to-board applications. Built to withstand an operating voltage of 250 VDC, the connector assembly integrates seamlessly into various systems, providing secure power connections without compromising on performance. The product features an all-plastic circular connector shell that enhances durability while ensuring compatibility with printed circuit boards. Its precise engineering facilitates easy integration, making it the ideal choice for those seeking both functionality and robustness in connector solutions.

Offers a compact design suitable for tight spaces
Features a threaded coupling for a secure connection
Developed with a black thermoplastic housing for added strength
Supports through hole solder termination for simple assembly
Engineered to operate effectively across a wide temperature range
Optimised for signal circuit applications with nine positions
Certified to meet stringent industry standards for reliability
High current rating allows for efficient electrical performance
Includes compatibility for various cable and connector accessories

Related links