TE Connectivity Industrial Circular Connectors, AMP Circular Plastic Connectors Series
- RS Stock No.:
- 526-299
- Mfr. Part No.:
- 1546921-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 9 units)*
£167.63
(exc. VAT)
£201.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £167.63 | £18.626 |
*price indicative
- RS Stock No.:
- 526-299
- Mfr. Part No.:
- 1546921-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Circular Plastic Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Circular Plastic Connectors | ||
- COO (Country of Origin):
- CA
The TE Connectivity heat shrink and sealing tubing is engineered for optimal protection in a variety of applications. This innovative solution offers an expanded inside diameter of 0.625 inches that shrinks to 0.25 inches, making it perfect for providing secure sealing and insulation. Ideal for use with AMP circular plastic connectors, this tubing is crafted from high-quality polyolefin material, ensuring durability and resistance to environmental factors. Boasting a sleek black colour, it harmoniously blends with various setups while maintaining a professional appearance. This product not only serves functional purposes but also elevates the reliability of electrical connections in critical environments where performance is paramount.
Designed to provide superior wire protection and management
Offers excellent resistance to a range of environmental factors
Exhibits flexibility, accommodating different connection sizes effortlessly
Features an operating temperature range suitable for diverse applications
Complies with several stringent safety and environmental standards
Halogen-free content ensures minimal environmental impact
Compatible with various TE parts, enhancing versatility in use
Supports efficient installation with its easy-to-use design
Offers excellent resistance to a range of environmental factors
Exhibits flexibility, accommodating different connection sizes effortlessly
Features an operating temperature range suitable for diverse applications
Complies with several stringent safety and environmental standards
Halogen-free content ensures minimal environmental impact
Compatible with various TE parts, enhancing versatility in use
Supports efficient installation with its easy-to-use design
Related links
- TE Connectivity Circular Connector Panel Mount Male, AMP Circular Plastic Connectors Series
- TE Connectivity Circular Connector Panel Mount Female, AMP Circular Plastic Connectors Series
- TE Connectivity Circular Connector 18 mm Connector Male, AMP Circular Plastic Connectors Series
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Circular Plastic Connectors
- TE Connectivity Socket
- TE Connectivity Industrial Power Connector Plug-In Male, AMP Series
- TE Connectivity Industrial Circular Connectors, AMP Series
- TE Connectivity Industrial Circular Connectors Plug-In Male, AMP Series
