TE Connectivity Industrial Circular Connectors, AMP Series
- RS Stock No.:
- 475-885
- Mfr. Part No.:
- 66589-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£187.35
(exc. VAT)
£224.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £187.35 | £0.749 |
*price indicative
- RS Stock No.:
- 475-885
- Mfr. Part No.:
- 66589-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
- COO (Country of Origin):
- US
The TE Connectivity AMP Type IV Power Contact is a highly reliable solution designed for wire-to-wire connectivity, making it an ideal choice for various electrical applications. Engineered to meet stringent performance standards, this product features gold plating that enhances conductivity and ensures long-lasting durability. Its compatibility with 18 to 16 AWG wire sizes and an operational voltage rating of 250 VAC and 250 VDC makes it versatile for diverse electrical tasks. This contact is designed to accommodate a range of wire insulation diameters, underpinning its adaptability across multiple systems. With a single position configuration and robust mechanical attachment options, the AMP Type IV delivers dependable performance tailored to professional standards in demanding environments.
Gold-plated contact area maximises electrical conductivity and resilience
Designed specifically for wire-to-wire connections, ensuring secure fittings
Accommodates a variety of wire sizes, enhancing compatibility across projects
Meets rigorous electrical operational requirements for reliability
Sleek design optimises space while maintaining high connection integrity
Robust underplating offers superior lifespan against wear and tear
Easy installation with crimp termination method for user-friendly handling
Configured for straight contact orientation to simplify assembly
Designed specifically for wire-to-wire connections, ensuring secure fittings
Accommodates a variety of wire sizes, enhancing compatibility across projects
Meets rigorous electrical operational requirements for reliability
Sleek design optimises space while maintaining high connection integrity
Robust underplating offers superior lifespan against wear and tear
Easy installation with crimp termination method for user-friendly handling
Configured for straight contact orientation to simplify assembly
Related links
- TE Connectivity Industrial Circular Connectors, AMP Series
- TE Connectivity Industrial Power Connector Plug-In Male, AMP Series
- TE Connectivity Industrial Circular Connectors, AMP Circular Plastic Connectors Series
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors AMP Series
