TE Connectivity Circular Connector, 8 Contacts, Panel Mount, Socket, Female, AMP Circular Plastic Connectors Series
- RS Stock No.:
- 473-703
- Mfr. Part No.:
- 1-208657-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 27 units)*
£433.19
(exc. VAT)
£519.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £433.19 | £16.044 |
*price indicative
- RS Stock No.:
- 473-703
- Mfr. Part No.:
- 1-208657-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | AMP Circular Plastic Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series AMP Circular Plastic Connectors | ||
- COO (Country of Origin):
- MX
The TE Connectivity Advanced 8 Position Circular Power Connector is designed for seamless integration in various applications, including industrial and consumer electronics. Engineered for optimal performance, it facilitates reliable wire-to-board connections while supporting an operating voltage of 250 VDC. This connector assembly features a robust design, making it ideal for environments where stability and durability are paramount. The connector's receptacle integration with printed circuit boards enhances its versatility, providing a secure fit while ensuring efficient signal transmission. Its all-plastic circular connector shell and keyed mating alignment ensure that connections are simple and precise, reducing the risk of installation errors. This product promises enhanced functionality without compromising on safety or compliance with industry standards.
Optimised for efficient wire to board connectivity
All plastic circular design enhances durability
Keyed mating alignment simplifies installation
Panel mount feature ensures a secure and stable fit
Offers extensive temperature resilience for diverse applications
Reverse gender contact design increases versatility
Meets stringent industry compliance standards
All plastic circular design enhances durability
Keyed mating alignment simplifies installation
Panel mount feature ensures a secure and stable fit
Offers extensive temperature resilience for diverse applications
Reverse gender contact design increases versatility
Meets stringent industry compliance standards
Related links
- TE Connectivity Circular Connector Panel Mount Male, AMP Circular Plastic Connectors Series
- TE Connectivity Circular Connector 18 mm Connector Male, AMP Circular Plastic Connectors Series
- TE Connectivity Industrial Circular Connectors, AMP Circular Plastic Connectors Series
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Circular Plastic Connectors
- TE Connectivity Socket
- TE Connectivity Circular Connector Wire Mount Female, AMP CPC Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 2 Series
- TE Connectivity Panel Mount Socket Screw Down 7.5A,
