TE Connectivity Circular Connector Contact, Plug, Male, AMP Series
- RS Stock No.:
- 467-542
- Mfr. Part No.:
- 202236-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£202.01
(exc. VAT)
£242.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £202.01 | £1.347 |
*price indicative
- RS Stock No.:
- 467-542
- Mfr. Part No.:
- 202236-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series AMP | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Pin contact is engineered to deliver reliable power and signal connections, catering to diverse applications within the industrial sector. With a robust construction including a brass base and tin plating, this product is designed to perform flawlessly within a wide operating temperature range of -55 to 150 °C. Its size 16 configuration assures versatility in usage, making it an ideal choice for various connector systems. The solder tab termination method ensures secure wire connectivity, enhancing overall reliability in demanding environments. Perfectly suited for both power and signal applications, this component exemplifies quality and precision in design, promising longevity and excellent performance under challenging conditions.
Constructed with a brass base for enhanced durability
Featuring tin plating for optimal conductivity
Designed for use in both power and signal applications
Incorporates a solder tab for secure termination
Compatible with various connector systems in the industry
Utilises a straight orientation for straightforward installation
Offers a bright finish for improved aesthetic appeal
Complies with important international directives for safety and environmental standards
Featuring tin plating for optimal conductivity
Designed for use in both power and signal applications
Incorporates a solder tab for secure termination
Compatible with various connector systems in the industry
Utilises a straight orientation for straightforward installation
Offers a bright finish for improved aesthetic appeal
Complies with important international directives for safety and environmental standards
Related links
- TE Connectivity Circular Connector Contact Male, AMP POWERBAND Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug-In Male, AMP Series
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Series
- TE Connectivity Circular Connector Contact Male, 202725 Series
- TE Connectivity Circular Connector Contact Male, OCH Micro Series
