TE Connectivity, AMP Type III+ 1 Way Cable Mount Socket Active Socket Contact
- RS Stock No.:
- 471-050
- Mfr. Part No.:
- 163767-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£7,846.06
(exc. VAT)
£9,415.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £7,846.06 | £1.569 |
*price indicative
- RS Stock No.:
- 471-050
- Mfr. Part No.:
- 163767-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Active Socket Contact | |
| Series | AMP Type III+ | |
| Gender | Socket | |
| Contact Plating | Tin | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Active Socket Contact | ||
Series AMP Type III+ | ||
Gender Socket | ||
Contact Plating Tin | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- PL
The TE Connectivity socket contact designed for precision and reliability is an essential component in sophisticated power and signal applications. Crafted from high-quality phosphor bronze, this contact ensures robust performance across various conditions, making it an ideal choice for demanding environments. The tin plating guarantees excellent conductivity and corrosion resistance, while its compatibility with a range of wire sizes guarantees versatility in installation. This contact uniquely supports both stranded wires and crimp termination methods, making it user-friendly and efficient for both professional and DIY applications. With a compact design, this component facilitates seamless integration into your electronic systems, ensuring optimal functionality and longevity.
Constructed from durable phosphor bronze for enhanced durability
Tin plated for superior electrical conductivity and corrosion protection
Accommodates a range of wire sizes for flexible application
Features crimp termination for secure and reliable connections
Designed for compatibility with high-performance power and signal circuits
Maintains operational integrity within a wide temperature range
Facilitates easy installation with robust retention features
Tin plated for superior electrical conductivity and corrosion protection
Accommodates a range of wire sizes for flexible application
Features crimp termination for secure and reliable connections
Designed for compatibility with high-performance power and signal circuits
Maintains operational integrity within a wide temperature range
Facilitates easy installation with robust retention features
Related links
- TE Connectivity, AMP 1 Way Cable Mount Socket Socket Contact
- TE Connectivity Crimp Die, AMP TYPE III+
- TE Connectivity Connector Through Hole Male, AMP Type III Series
- TE Connectivity Industrial Circular Connectors Through Hole Male, AMP Type III Series
- TE Connectivity 967542 1 Row 1 Way Cable Mount Female Automotive Terminals
- TE Connectivity 967543 1 Row 1 Way Cable Mount Female Automotive Terminals
- TE Connectivity, AMP 1 Way Cable Mount Receptacle Receptacle Terminal
- TE Connectivity, AMP 1 Row 1 Way Cable Mount Female Receptacle
