TE Connectivity Industrial Circular Connectors, 19 Contacts, Plug, Male, 2174192 Series
- RS Stock No.:
- 467-487
- Mfr. Part No.:
- 2174192-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£176.34
(exc. VAT)
£211.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.34 |
*price indicative
- RS Stock No.:
- 467-487
- Mfr. Part No.:
- 2174192-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 19 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 2174192 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 19 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 2174192 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Bayonet 19P plug SP S-Cup Cont KIT/A is designed for reliable connectivity in varied applications. Crafted for optimal performance, this versatile connector ensures secure and efficient data transfer. Its robust construction guarantees durability, while the thoughtful design enhances usability. With compliance to essential regulations, this product supports environmental sustainability without compromising on functionality. The bayonet mechanism provides a swift and secure connection, making it ideal for both professional and personal usage, ensuring that all your connectivity needs are met.
Tough and reliable construction for long-term use
Low halogen content supports eco-friendly initiatives
Hand solderable capability allows for easy installation
Complies with EU regulations to ensure product safety
Designed with a bayonet locking mechanism to secure connections
Ideal for a diverse range of applications, enhancing versatility
Low halogen content supports eco-friendly initiatives
Hand solderable capability allows for easy installation
Complies with EU regulations to ensure product safety
Designed with a bayonet locking mechanism to secure connections
Ideal for a diverse range of applications, enhancing versatility
Related links
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug 2174193 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male Nanonics Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male QCM019 Series
- TE Connectivity Industrial Circular Connectors Socket 2174196 Series
- TE Connectivity Industrial Circular Connectors Socket 2174217 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, 21378 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female 15890 Series
