TE Connectivity Industrial Circular Connectors, 19 Contacts, Panel Mount, Socket, Female, 21378 Series
- RS Stock No.:
- 467-843
- Mfr. Part No.:
- 1-213781-0
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£179.20
(exc. VAT)
£215.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £179.20 | £44.80 |
*price indicative
- RS Stock No.:
- 467-843
- Mfr. Part No.:
- 1-213781-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 19 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 21378 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 19 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 21378 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 19 Position Circular Power Connector is engineered for high-performance applications that demand reliability and efficiency. Designed for both wire-to-board and wire-to-panel connectivity, this connector assembly offers a robust solution for managing power in complex electronic systems. With a sealable feature, it protects against dust and moisture, making it an ideal choice for challenging environments. The connector supports an operating voltage of 250 VDC, allowing for versatile use in a variety of applications, from industrial machinery to automotive systems. Its circular plastic design not only enhances durability but also simplifies the installation process, ensuring secure and stable connections. This connector exemplifies the fusion of cutting-edge technology and superior engineering, providing users with confidence in their power connectivity solutions.
Sealable design offers enhanced protection against environmental elements
Circular plastic construction promotes durability and longevity
Compatible with both wire-to-board and wire-to-panel configurations
Optimised for an operating voltage of 250 VDC
Keyed mating alignment facilitates easy and accurate connections
Threaded coupling ensures reliable mating retention
Wide operating temperature range from -55 to 105 °C supports versatile applications
Backed by compliance with industry standards for enhanced safety and reliability
Circular plastic construction promotes durability and longevity
Compatible with both wire-to-board and wire-to-panel configurations
Optimised for an operating voltage of 250 VDC
Keyed mating alignment facilitates easy and accurate connections
Threaded coupling ensures reliable mating retention
Wide operating temperature range from -55 to 105 °C supports versatile applications
Backed by compliance with industry standards for enhanced safety and reliability
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Female 15890 Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug 2174192 Series
- TE Connectivity Industrial Circular Connectors Plug 2174193 Series
- TE Connectivity Industrial Circular Connectors Socket 2174196 Series
- TE Connectivity Industrial Circular Connectors Socket 2174217 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male QCM019 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male Nanonics Series
