TE Connectivity Industrial Circular Connectors, 19 Contacts, Cable Mount, Plug, Male, IP68, Nanonics Series
- RS Stock No.:
- 469-527
- Mfr. Part No.:
- 1589688-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,039.39
(exc. VAT)
£1,247.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,039.39 |
*price indicative
- RS Stock No.:
- 469-527
- Mfr. Part No.:
- 1589688-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | Nanonics | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series Nanonics | ||
- COO (Country of Origin):
- MX
The TE Connectivity standard circular connector is designed for seamless wire-to-wire connection in harsh environments. Featuring a 19-position configuration, it offers reliable sealing capabilities for various signal applications. Constructed with a robust metal shell, this connector ensures durability in challenging conditions, with materials resistant to extreme temperatures. Its innovative design incorporates electrolysis nickel plating and aluminium construction, promoting both strength and lightweight advantages. The connector is also hermetically sealed, providing an IP68 water sealing level, making it ideal for applications requiring consistent performance in demanding situations.
Features a durable metal shell for enhanced protection
Designed for both cable mount and free-hanging applications
Boasts a hermetically sealed construction for maximum reliability
Offers an operating temperature range suitable for extreme conditions
Preloaded contacts ensure consistent connection performance
Meets EU RoHS and REACH compliance for environmental assurances
Compatible with a range of other circular connectors for versatile use
Provides a straightforward installation process for convenience
Employs fluorosilicone O-ring material, ensuring optimal sealing
Designed for both cable mount and free-hanging applications
Boasts a hermetically sealed construction for maximum reliability
Offers an operating temperature range suitable for extreme conditions
Preloaded contacts ensure consistent connection performance
Meets EU RoHS and REACH compliance for environmental assurances
Compatible with a range of other circular connectors for versatile use
Provides a straightforward installation process for convenience
Employs fluorosilicone O-ring material, ensuring optimal sealing
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Male Nanonics Series
- TE Connectivity Industrial Power Connector Cable Mount Male Nanonics Series
- TE Connectivity Circular Connector Panel Mount Female Nanonics Series
- TE Connectivity Circular Connector Cable Mount Male Nanonics Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female Nanonics Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male QCM019 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female 15890 Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
