TE Connectivity Industrial Circular Connectors, 16 Contacts, Plug, Male, 197 Series
- RS Stock No.:
- 501-827
- Mfr. Part No.:
- 1977891-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 5 units)*
£183.84
(exc. VAT)
£220.61
(inc. VAT)
Stock information currently inaccessible
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £183.84 | £36.768 |
*price indicative
- RS Stock No.:
- 501-827
- Mfr. Part No.:
- 1977891-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 197 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 197 | ||
- COO (Country of Origin):
- US
The TE Connectivity SLD CPC RCPT ASSY,23-16,STD SX, UV RESIS is engineered for optimal performance in diverse electrical applications. This receptacle assembly stands out for its superior build quality and innovative design, ensuring reliable connectivity even in demanding environments. Designed to be UV resistant, this product enhances durability and longevity, making it an ideal choice for outdoor and rugged applications. The assembly simplifies connections while maintaining stringent compliance with global standards, affirming its suitability for both industrial and commercial use. Equipped with features that facilitate easy installation, this assembly significantly reduces the time and effort required to establish secure connections in electronic systems. Its versatile application potential coupled with a commitment to safety and functionality makes it a preferred option in various technical fields.
Constructed to withstand UV exposure for long-lasting reliability
Facilitates straightforward connection processes in complex systems
Supports compliance with EU RoHS and ELV directives for safety
Optimised for use in both indoor and outdoor applications
Features a low halogen design, promoting environmental sustainability
Compatible with a range of associated products to enhance flexibility
Facilitates straightforward connection processes in complex systems
Supports compliance with EU RoHS and ELV directives for safety
Optimised for use in both indoor and outdoor applications
Features a low halogen design, promoting environmental sustainability
Compatible with a range of associated products to enhance flexibility
Related links
- TE Connectivity Industrial Circular Connectors AMP Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug 2174192 Series
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug 217 Series
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
