TE Connectivity Circular Connector Contact, Socket, Female, AMP M Series
- RS Stock No.:
- 467-543
- Mfr. Part No.:
- 202508-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£157.91
(exc. VAT)
£189.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.91 | £4.512 |
*price indicative
- RS Stock No.:
- 467-543
- Mfr. Part No.:
- 202508-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | AMP M | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series AMP M | ||
- COO (Country of Origin):
- MX
The TE Connectivity Socket contact is designed for reliable power connections in various electronic applications. Crafted with high-quality materials, this product features gold plating for optimal conductivity, making it ideal for both AC and DC applications up to 250 volts. Its innovative spring contact retention ensures a secure and stable connection, while accommodating a range of wire sizes from 18 to 16 AWG. Engineered to withstand extreme operating temperatures, this component provides exceptional durability and performance in challenging environments. With compatibility for solid or stranded discrete wires, it simplifies the integration into existing systems, ensuring efficient assembly and maintenance. This socket contact belongs to the AMP M Series, renowned for its comprehensive solutions in signal and power connectivity, delivering unmatched reliability for your electronic needs.
Constructed with gold plating to enhance electrical conductivity
Spring contact retention mechanism provides secure connections
Versatile compatibility with solid and stranded wire types
Designed to operate efficiently in extreme temperature ranges
Supports discrete wire sizes, simplifying assembly processes
Low halogen content ensures compliance with environmental standards
Manufactured to meet stringent EU RoHS and REACH regulations
Compact design optimises space usage within enclosures
Spring contact retention mechanism provides secure connections
Versatile compatibility with solid and stranded wire types
Designed to operate efficiently in extreme temperature ranges
Supports discrete wire sizes, simplifying assembly processes
Low halogen content ensures compliance with environmental standards
Manufactured to meet stringent EU RoHS and REACH regulations
Compact design optimises space usage within enclosures
Related links
- TE Connectivity Circular Connector Contact Female, 200331 Series
- TE Connectivity Circular Connector Wire Mount Female, AMP CPC Series
- TE Connectivity Industrial Power Connector Socket AMP Series
- TE Connectivity Circular Connector Panel Mount Female, AMP Circular Plastic Connectors Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, AMP Series
- TE Connectivity AMP M Series Vertical Screw Housing 6 Row(s)
- TE Connectivity AMP M Series Straight Cable Pin Hood 1 Row(s), Shrouded
- TE Connectivity Circular Connector PCB Female, Nector M Series
