TE Connectivity Industrial Power Connector, Cable Mount, Socket, Female, AMP Series
- RS Stock No.:
- 474-699
- Mfr. Part No.:
- 163091-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£4,205.96
(exc. VAT)
£5,047.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,205.96 | £0.841 |
*price indicative
- RS Stock No.:
- 474-699
- Mfr. Part No.:
- 163091-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series AMP | ||
- COO (Country of Origin):
- PL
The TE Connectivity socket contact is a durable solution designed to meet the demanding requirements of power and signal applications. Manufactured from high-quality brass and plated with tin, it offers excellent conductivity and corrosion resistance, ensuring reliability over time. The connector is compatible with wire sizes ranging from 26 to 24 AWG and supports crimp termination methods. With a contact size of 16, this product is built for optimal performance under various operating conditions, including a wide temperature range from -55 to 90 °C. It's ideal for both industrial and commercial use, adhering to stringent industry standards such as UL certifications. The integration of bright finishes further enhances performance and longevity, making it a smart choice for any electronic assembly.
Constructed with quality brass for enhanced durability
Features a tin plating that provides excellent corrosion resistance
Optimised for crimping, ensuring reliable electrical connections
Supports a comprehensive operating temperature range for versatility
Designed for easy compatibility with stranded wire types
Incorporates a retention mechanism for secure contact within housing
Complies with EU RoHS directives for environmental safety
Packaged in quantities that suit both large scale and bespoke needs
Features a tin plating that provides excellent corrosion resistance
Optimised for crimping, ensuring reliable electrical connections
Supports a comprehensive operating temperature range for versatility
Designed for easy compatibility with stranded wire types
Incorporates a retention mechanism for secure contact within housing
Complies with EU RoHS directives for environmental safety
Packaged in quantities that suit both large scale and bespoke needs
Related links
- TE Connectivity Industrial Power Connector Socket AMP Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, AMP Series
- TE Connectivity Circular Connector Wire Mount Female, AMP CPC Series
- TE Connectivity Industrial Power Connector Cable Mount Female, 1838 Series
- TE Connectivity Industrial Power Connector Plug-In Male, AMP Series
- TE Connectivity Industrial Power Connector Panel Mount Socket IP67, M12 Series
- TE Connectivity Industrial Power Connector Plug-In Socket IP67, M12 Series
- TE Connectivity Circular Connector Panel Mount Female, AMP Circular Plastic Connectors Series
