TE Connectivity Industrial Power Connector, Plug-In, Plug, Male, TCM Series
- RS Stock No.:
- 475-049
- Mfr. Part No.:
- 1925252-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£593.61
(exc. VAT)
£712.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £593.61 |
*price indicative
- RS Stock No.:
- 475-049
- Mfr. Part No.:
- 1925252-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Plug-In | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | TCM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Plug-In | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series TCM | ||
- COO (Country of Origin):
- US
The TE Connectivity circular product is expertly designed to meet the demanding needs of various electrical applications. Engineered with high-quality materials, it promises both durability and reliability, ensuring seamless performance in challenging environments. The robust construction offers enhanced protection against environmental factors, making it suitable for a variety of industrial and commercial setups. Its design facilitates efficient connectivity while prioritising user safety, making it a preferred choice among professionals in the field. With a commitment to quality, this product blends innovation with practicality, offering a solution that meets both current and future connectivity requirements.
Low halogen content enhances safety in applications
Compliant with EU RoHS and REACH regulations for environmentally responsible usage
Designed for easy handling and installation, simplifying the setup process
Supports a wide range of operating conditions, showcasing its versatility
Offers excellent performance stability in diverse electrical environments
Compliant with EU RoHS and REACH regulations for environmentally responsible usage
Designed for easy handling and installation, simplifying the setup process
Supports a wide range of operating conditions, showcasing its versatility
Offers excellent performance stability in diverse electrical environments
Related links
- TE Connectivity Industrial Power Connector Plug-In Male, AMP Series
- TE Connectivity Industrial Power Connector Plug-In Male, CeeLok FAS-T Series
- TE Connectivity Industrial Power Connector Cable Mount Male Nanonics Series
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Power Connector Plug-In Socket IP67, M12 Series
- TE Connectivity Industrial Power Connector Socket AMP Series
