TE Connectivity Industrial Power Connector, 10 Contacts, Plug-In, Plug, Male, 1877 Series
- RS Stock No.:
- 479-202
- Mfr. Part No.:
- 1877852-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£179.70
(exc. VAT)
£215.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.70 | £17.97 |
*price indicative
- RS Stock No.:
- 479-202
- Mfr. Part No.:
- 1877852-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Mounting Type | Plug-In | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 1877 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Mounting Type Plug-In | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 1877 | ||
- COO (Country of Origin):
- US
The TE Connectivity 10 Position Circular Connector Plug is designed for various applications requiring robust connectivity. Featuring a creative design, this assembly boasts a 10-pin configuration and is equipped with an 80-degree key for enhanced usability. The product is constructed with an over-moulded nut that provides exceptional grip and protection, making it ideal for demanding environments. Its sleek black finish adds a modern touch while ensuring durability and long-term performance. Adhering to strict compliance regulations, this component meets EU RoHS and REACH directives, showcasing a commitment to sustainability. Perfect for electrical and electronic sectors, it harmonises functionality with compliance, ensuring peace of mind for engineers and designers alike.
Designed with a 10-pin configuration for versatile connectivity options
Equipped with an 80-degree key for easy alignment and insertion
Constructed with an over-moulded nut for improved strength and protection
Sleek black finish enhances aesthetic appeal while ensuring longevity
Meets stringent EU RoHS and REACH regulations for sustainable materials usage
Hand-solderable with lead-free solder for a more eco-friendly assembly process
Equipped with an 80-degree key for easy alignment and insertion
Constructed with an over-moulded nut for improved strength and protection
Sleek black finish enhances aesthetic appeal while ensuring longevity
Meets stringent EU RoHS and REACH regulations for sustainable materials usage
Hand-solderable with lead-free solder for a more eco-friendly assembly process
Related links
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Circular Connectors Plug-In Male 1877 Series
- TE Connectivity Industrial Power Connector Plug TCM Series
- TE Connectivity Industrial Power Connector Cable Mount Male Nanonics Series
- TE Connectivity Industrial Power Connector Plug-In Male, AMP Series
- TE Connectivity Industrial Power Connector Plug-In Male, CeeLok FAS-T Series
