TE Connectivity Industrial Power Connector, 8 Contacts, Plug-In, Plug, Male, CeeLok FAS-T Series
- RS Stock No.:
- 480-681
- Mfr. Part No.:
- 1925249-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£593.61
(exc. VAT)
£712.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £593.61 |
*price indicative
- RS Stock No.:
- 480-681
- Mfr. Part No.:
- 1925249-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Plug-In | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | CeeLok FAS-T | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Plug-In | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series CeeLok FAS-T | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector embodies the epitome of quality and reliability in electrical connectivity. Designed with precision, it features a circular design that ensures optimal performance across various applications. The exceptional engineering behind this product guarantees superior durability, making it an ideal solution for both commercial and industrial uses. Its compliance with international directives ensures that customers receive a product that meets stringent safety and environmental standards. Emphasising quality and functionality, this connector is perfect for those who demand excellence in their electrical components.
Circular design enhances versatility in installation
Constructed for outstanding longevity and reliability
Meets EU RoHS and REACH compliance, ensuring safety for users
Low halogen content promotes eco-friendly use and disposal
Designed to withstand rigorous operational demands without performance degradation
Constructed for outstanding longevity and reliability
Meets EU RoHS and REACH compliance, ensuring safety for users
Low halogen content promotes eco-friendly use and disposal
Designed to withstand rigorous operational demands without performance degradation
Related links
- TE Connectivity Industrial Circular Connectors Plug CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors Through Hole Female, CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors Board Mount Female, CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, CeeLok FAS-T Series
- TE Connectivity Industrial Power Connector Plug-In Socket IP67, M12 Series
- TE Connectivity Industrial Power Connector Cable Mount Female, 1838 Series
- TE Connectivity Industrial Power Connector Plug TCM Series
