TE Connectivity Industrial Circular Connectors, 1 Contacts, Through Hole, Socket, Female, CeeLok FAS-T Series
- RS Stock No.:
- 475-051
- Mfr. Part No.:
- 1925261-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£748.33
(exc. VAT)
£898.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £748.33 |
*price indicative
- RS Stock No.:
- 475-051
- Mfr. Part No.:
- 1925261-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Mounting Type | Through Hole | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | CeeLok FAS-T | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Mounting Type Through Hole | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series CeeLok FAS-T | ||
- COO (Country of Origin):
- MX
The TE Connectivity 8 Position Circular Connector is engineered for optimal performance in wire-to-board applications, offering a reliable connection in a compact form. This connector boasts a robust electrolysis nickel shell plating, ensuring durability in various environmental conditions. With its 3.5 shell size, it combines a sleek design with exceptional functionality, making it a perfect fit for demanding applications. The CeeLok FAS-T technology seamlessly integrates into your projects, providing preloaded contacts that enhance installation efficiency. Designed for data rates of up to 10 Gb/s, this connector meets the highest industry standards, allowing for high-speed data transfer while ensuring compliance with the latest regulatory directives. Ideal for engineers looking for a solution that combines versatility with high-performance characteristics, this product stands as a beacon of innovation in the realm of circular connectors.
Compact design optimised for space-constrained environments
Electrolysis nickel shell plating enhances corrosion resistance
Preloaded contacts simplify the installation process
Supports high data transfer rates, ensuring quicker connectivity
Compliant with stringent EU RoHS directives for environmental safety
Versatile application in various industrial and consumer electronics sectors
Electrolysis nickel shell plating enhances corrosion resistance
Preloaded contacts simplify the installation process
Supports high data transfer rates, ensuring quicker connectivity
Compliant with stringent EU RoHS directives for environmental safety
Versatile application in various industrial and consumer electronics sectors
Related links
- TE Connectivity Industrial Circular Connectors Board Mount Female, CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors CeeLok FAS-T Series
- TE Connectivity Industrial Power Connector Plug-In Male, CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors Plug CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors 1925 Series
- TE Connectivity Industrial Circular Connectors Wire, Socket
- TE Connectivity Industrial Circular Connectors Surface Mount Male, 12180 Series
