TE Connectivity Industrial Circular Connectors, 8 Contacts, CeeLok FAS-T Series
- RS Stock No.:
- 501-763
- Mfr. Part No.:
- 2102351-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£236.62
(exc. VAT)
£283.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £236.62 |
*price indicative
- RS Stock No.:
- 501-763
- Mfr. Part No.:
- 2102351-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Series | CeeLok FAS-T | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Series CeeLok FAS-T | ||
- COO (Country of Origin):
- US
The TE Connectivity 8 Position Circular Connector represents an optimal solution for wire-to-board applications, particularly in environments that demand reliability and efficiency. With its robust electroless nickel shell plating, this connector not only provides durability but also excellent resistance to wear and corrosion. Designed for seamless integration, it features preloaded contacts ensuring secure and stable connections. Ideal for various industrial and electronic applications, this connector embodies the perfect blend of high performance and versatility in a compact design.
Crafted to accommodate eight positions, enhancing connection options
Wire-to-board configuration facilitates straightforward installation
Electroless nickel plating offers superior protection against environmental factors
N polarization code ensures easy and precise alignment during assembly
Preloaded contacts contribute to enhanced stability and reliability
Supports data rates of up to 10 Gb/s for efficient signal transmission
Low halogen construction promotes safer usage and environmental compliance
Compatible with a range of CeeLok FAS-T connectors, allowing for versatile applications
Wire-to-board configuration facilitates straightforward installation
Electroless nickel plating offers superior protection against environmental factors
N polarization code ensures easy and precise alignment during assembly
Preloaded contacts contribute to enhanced stability and reliability
Supports data rates of up to 10 Gb/s for efficient signal transmission
Low halogen construction promotes safer usage and environmental compliance
Compatible with a range of CeeLok FAS-T connectors, allowing for versatile applications
Related links
- TE Connectivity Industrial Circular Connectors Board Mount Female, CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors Plug CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, CeeLok FAS-T Series
- TE Connectivity Industrial Power Connector Plug-In Male, CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors Through Hole Female, CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, 14458 Series
- TE Connectivity Industrial Circular Connectors Panel Mount 2120954-1 Series
- TE Connectivity Industrial Circular Connectors Cable Plug, IP67
