TE Connectivity Industrial Circular Connectors, 8 Contacts, Panel Mount, Plug, Female, 14458 Series
- RS Stock No.:
- 477-414
- Mfr. Part No.:
- 1445817-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 30 units)*
£159.12
(exc. VAT)
£190.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £159.12 | £5.304 |
*price indicative
- RS Stock No.:
- 477-414
- Mfr. Part No.:
- 1445817-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Series | 14458 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Series 14458 | ||
- COO (Country of Origin):
- US
The TE Connectivity 8 Position Circular Power Connector Housing is engineered to deliver exceptional performance in demanding applications. Designed for versatility, it accommodates a variety of wire sizes, ensuring compatibility with a wide range of cables. The connector provides a reliable sealing mechanism that enhances durability and resistance against environmental factors, making it ideal for both industrial and commercial usage. With its robust construction, capable of supporting voltages up to 250 VDC, this connector ensures optimal conductivity whilst maintaining operational integrity. The thoughtful design incorporates thermal resilience, catering to a broad operating temperature range, thus further extending its applicability across diverse technical environments. Its intuitive Wire-to-Wire system facilitates straightforward installation, allowing for seamless integration into existing setups without compromising safety or function.
Engineered for a robust and secure connection in both power and signal applications
Sealable design enhances resistance to moisture and contamination
Constructed from thermoplastic for lightweight yet durable performance
Threaded coupling provides added security during operation
Compatible with a variety of wire gauges, promoting versatility in usage
Features an intuitive crimp termination method for ease of installation
Reverse gender configuration enhances connection flexibility
UL Flammability Rating promotes safety in critical applications
Packaging quantity of 100 ensures ample supply for large-scale projects
Sealable design enhances resistance to moisture and contamination
Constructed from thermoplastic for lightweight yet durable performance
Threaded coupling provides added security during operation
Compatible with a variety of wire gauges, promoting versatility in usage
Features an intuitive crimp termination method for ease of installation
Reverse gender configuration enhances connection flexibility
UL Flammability Rating promotes safety in critical applications
Packaging quantity of 100 ensures ample supply for large-scale projects
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Female, 14458 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, 14458 Series
- TE Connectivity Industrial Circular Connectors Wire Mount Male, 14458 Series
- TE Connectivity Industrial Circular Connectors Panel Mount 2120954-1 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Board Mount Female, CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
