TE Connectivity Industrial Circular Connectors, 5 Contacts, Wire Mount, Plug, Male, 14458 Series
- RS Stock No.:
- 477-417
- Mfr. Part No.:
- 1445829-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 20 units)*
£169.46
(exc. VAT)
£203.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £169.46 | £8.473 |
*price indicative
- RS Stock No.:
- 477-417
- Mfr. Part No.:
- 1445829-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Wire Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 14458 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Wire Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 14458 | ||
- COO (Country of Origin):
- US
The TE Connectivity circular power connector offers an outstanding solution for complex wiring applications. Designed for reliability, it supports power and signal circuits in diverse environments. The sleek, thermoplastic housing ensures durability while safeguarding the internal connections. With its ability to accommodate a range of wire sizes, this connector seamlessly integrates into various setups, making it ideal for both industrial and commercial uses. The incorporation of advanced sealing technology further enhances performance by preventing moisture ingress and mechanical strain. This connector not only meets but exceeds industry standards, ensuring high efficiency and safety in electrical connectivity. Whether its for heavy-duty power applications or delicate signal transfers, this connector stands out in delivering unmatched performance and convenience.
Offers excellent protection against environmental hazards
Sealable design enhances reliability in rugged conditions
Compatible with a wide range of wire sizes for versatile use
Threaded coupling mechanism ensures a secure mating interface
Black thermoplastic material adds to aesthetic and functional durability
Optimised for easy crimp termination to enhance installation efficiency
Maintains electrical performance across various operating temperatures
Supports both power and signal applications within a single connector
Sealable design enhances reliability in rugged conditions
Compatible with a wide range of wire sizes for versatile use
Threaded coupling mechanism ensures a secure mating interface
Black thermoplastic material adds to aesthetic and functional durability
Optimised for easy crimp termination to enhance installation efficiency
Maintains electrical performance across various operating temperatures
Supports both power and signal applications within a single connector
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Female, 14458 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, 14458 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, 14458 Series
- TE Connectivity Circular Connector Wire Mount Female, AMP CPC Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67,
- TE Connectivity Industrial Circular Connectors M12 Connector T4171110505-002 Series
