TE Connectivity Industrial Circular Connector, 9 Contacts, Panel Mount, Socket, Female, 14458 Series
- RS Stock No.:
- 477-596
- Distrelec Article No.:
- 304-55-208
- Mfr. Part No.:
- 1445816-1
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£880.78
(exc. VAT)
£1,056.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £880.78 | £35.231 |
*price indicative
- RS Stock No.:
- 477-596
- Distrelec Article No.:
- 304-55-208
- Mfr. Part No.:
- 1445816-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 9 | |
| Mount Type | Panel Mount | |
| Current | 5.9A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 14458 | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Shell Size | 11 | |
| Mating Type | Threaded Coupling | |
| Housing Material | TPE | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 9 | ||
Mount Type Panel Mount | ||
Current 5.9A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 14458 | ||
Voltage 250V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Shell Size 11 | ||
Mating Type Threaded Coupling | ||
Housing Material TPE | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity 9 Position Circular Power Connector is engineered for exceptional versatility in power and signal applications. It features a robust housing designed to operate at an impressive 250 VDC, making it suitable for a wide range of electrical setups. With the capability to accommodate wire sizes from 30 to 18 AWG, it ensures optimal performance for various wiring configurations. This connector is ideal for wire-to-wire solutions, boasting a sealing feature that keeps connections safe from environmental factors. The inclusion of a black thermoplastic housing adds to both durability and aesthetic appeal, while its panel mount design simplifies installation in your projects, catering to both professional and amateur applications alike.
Designed for use in demanding electrical environments
Sealable design provides added protection against moisture
Suitable for both power and signal applications, enhancing versatility
Threaded coupling ensures secure mating and durability under stress
Black thermoplastic housing offers excellent impact resistance
Panel mount feature allows easy integration into various setups
Supports a wide range of wire sizes for flexible installations
Meets UL flammability ratings for safety in electrical applications
Related links
- TE Connectivity Industrial Circular Connector Panel Mount Socket 14458 Series
- TE Connectivity Industrial Circular Connector Panel Mount Plug 14458 Series
- TE Connectivity Industrial Circular Connector Panel Mount Male, AMP Circular Plastic Connectors
- TE Connectivity Circular Connector Panel Mount Socket IP67, CPC Miniature
- TE Connectivity Circular Connector Panel Mount Socket CPC Series
- TE Connectivity Industrial Circular Connector Wire Male, 14458 Series
- TE Connectivity Industrial Circular Connector Panel Mount Female, OCH Micro Series
- TE Connectivity Industrial Circular Connector Panel Mount Female, AMP Series
