TE Connectivity Industrial Circular Connectors, 1 Contacts, 1925 Series
- RS Stock No.:
- 469-536
- Mfr. Part No.:
- 1925251-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£469.35
(exc. VAT)
£563.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £469.35 |
*price indicative
- RS Stock No.:
- 469-536
- Mfr. Part No.:
- 1925251-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Series | 1925 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Series 1925 | ||
- COO (Country of Origin):
- MX
The TE Connectivity circular product delivers exceptional reliability and performance in various applications. Crafted to meet the demands of modern electronic systems, this solution ensures seamless connectivity while maintaining low halogen content for environmentally conscious use. Its robust design is compliant with multiple industry standards, ensuring it meets the rigorous requirements of today's market. With compliance to RoHS and REACH directives, customers can trust in its safe use while benefiting from advanced engineering features that enhance efficiency in assemblies. Whether used in telecommunications, data transmission, or other electronic setups, this product guarantees high-quality connections every time. Experience the blend of meticulous craftsmanship and cutting-edge technology designed for durability and performance in a compact form.
Designed for reliability and exceptional performance in electronic applications
Complies with stringent RoHS and REACH directives ensuring safety and environmental standards
Features low halogen content, making it suitable for eco-conscious requirements
Optimised for seamless integration in telecommunications and data transmission setups
Delivers superior connectivity with a durable, compact design
Supports efficient assembly processes enhancing overall productivity
Crafted from high-quality materials ensuring longevity and consistent performance
Complies with stringent RoHS and REACH directives ensuring safety and environmental standards
Features low halogen content, making it suitable for eco-conscious requirements
Optimised for seamless integration in telecommunications and data transmission setups
Delivers superior connectivity with a durable, compact design
Supports efficient assembly processes enhancing overall productivity
Crafted from high-quality materials ensuring longevity and consistent performance
Related links
- TE Connectivity Industrial Circular Connectors Wire, Socket
- TE Connectivity Industrial Circular Connectors Surface Mount Male, 12180 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, LGH Series
- TE Connectivity Industrial Circular Connectors PCB Mount Male, 1738 Series
- TE Connectivity Industrial Circular Connectors Plug-In Male, AMP Series
- TE Connectivity Industrial Circular Connectors Through Hole Female, CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors Through Hole Male, AMP Type III Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 23083
