TE Connectivity Industrial Circular Connectors, 1 Contacts, PCB Mount, Plug, Male, 1738 Series
- RS Stock No.:
- 472-982
- Mfr. Part No.:
- 1738974-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£771.56
(exc. VAT)
£925.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £771.56 |
*price indicative
- RS Stock No.:
- 472-982
- Mfr. Part No.:
- 1738974-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Mounting Type | PCB Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 1738 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Mounting Type PCB Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 1738 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount receptacle is designed to enhance connectivity solutions in various applications. Featuring a compact and robust design, it ensures reliability and efficiency in circuit connections. Ideal for designers and engineers, this product is perfect for use in industrial environments where performance and durability are paramount. With its low halogen and compliance with numerous directives, this receptacle aligns with modern safety and environmental standards, making it a responsible choice for sustainable engineering. Users can depend on this component for exceptional solder process capability, ensuring seamless integration into their existing systems.
Compact size allows for efficient space utilisation on PCBs
Low halogen content ensures reduced environmental impact
Wave solder capable, supporting a maximum temperature of 240°C
Compliant with EU RoHS and ELV directives for worry-free application
Detailed CAD drawings and customer view models available for easy integration
Offers a durable connection that withstands industrial conditions
Designed to simplify assembly processes while maintaining high performance standards
Compatible with a variety of TE products for extended versatility
Low halogen content ensures reduced environmental impact
Wave solder capable, supporting a maximum temperature of 240°C
Compliant with EU RoHS and ELV directives for worry-free application
Detailed CAD drawings and customer view models available for easy integration
Offers a durable connection that withstands industrial conditions
Designed to simplify assembly processes while maintaining high performance standards
Compatible with a variety of TE products for extended versatility
Related links
- TE Connectivity Industrial Circular Connectors Surface Mount Male, 12180 Series
- TE Connectivity Industrial Circular Connectors Plug-In Male, AMP Series
- TE Connectivity Industrial Circular Connectors Through Hole Male, AMP Type III Series
- TE Connectivity Industrial Circular Connectors 1925 Series
- TE Connectivity Industrial Circular Connectors Wire, Socket
- TE Connectivity Industrial Circular Connectors Panel Mount Female, LGH Series
- TE Connectivity Industrial Circular Connectors Through Hole Female, CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug 21209 Series
