TE Connectivity Industrial Circular Connectors, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, 21209 Series
- RS Stock No.:
- 472-775
- Mfr. Part No.:
- 1-2120955-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£160.44
(exc. VAT)
£192.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.44 | £16.044 |
*price indicative
- RS Stock No.:
- 472-775
- Mfr. Part No.:
- 1-2120955-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 21209 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 21209 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M8 90 Degree Angled Connector, Male, is engineered for precision and reliability in diverse industrial applications. Designed to facilitate easy connectivity in tight spaces, this connector combines robust construction with intuitive functionality. It ensures a secure and efficient connection for a variety of electrical systems, making it an essential component for professionals seeking high performance and safety. With its angled design, this connector not only saves space but also optimises cable routing, contributing to an overall cleaner installation. Built with a focus on compliance with global directives, this connector is an exemplary choice for those prioritising quality and sustainability in their projects.
Angled design facilitates easier installations in confined spaces
Constructed for durable performance in harsh environments
Compliant with EU RoHS and ELV directives, ensuring environmentally safe usage
Low halogen content enhances safety and reduces environmental impact
Compatible with a range of M8 and M12 connector systems
Offers reliable connections for both power and signal applications
Solder process capability allows for flexible integration into existing systems
Constructed for durable performance in harsh environments
Compliant with EU RoHS and ELV directives, ensuring environmentally safe usage
Low halogen content enhances safety and reduces environmental impact
Compatible with a range of M8 and M12 connector systems
Offers reliable connections for both power and signal applications
Solder process capability allows for flexible integration into existing systems
Related links
- TE Connectivity Industrial Circular Connectors Plug 2120955 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female 21209 Series
- TE Connectivity Industrial Circular Connectors Threaded Mount Plug and Socket, Male to
- TE Connectivity Industrial Circular Connectors Threaded Mount Socket IP67, 120091
- TE Connectivity Circular Connectors Panel Mount Plug IP67, T4 Series
- TE Connectivity Circular Connector Cable Mount Socket
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Series
- TE Connectivity Industrial Circular Connectors Socket HDC HMN Series
