TE Connectivity Industrial Circular Connectors, 4 Contacts, Cable Mount, Socket, Female, IP67, 21209 Series
- RS Stock No.:
- 475-266
- Mfr. Part No.:
- 1-2120957-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£160.44
(exc. VAT)
£192.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.44 | £16.044 |
*price indicative
- RS Stock No.:
- 475-266
- Mfr. Part No.:
- 1-2120957-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 21209 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 21209 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M8 90-degree angled connector has been meticulously designed for applications requiring compact and flexible connectivity solutions. Featuring a female interface, this connector is ideal for use in spaces with limited installation room while still ensuring reliable performance. Its angled design allows for efficient cabling and routing in confined environments. Whether you're working in industrial settings or automation applications, this connector guarantees robustness and durability due to its high-quality construction. Compliant with EU directives on RoHS and REACH, it is a dependable choice for environmentally conscious projects. Explore seamless integration into your systems with this reliable connector.
Offers a 90-degree angle for improved space utilisation
Constructed to withstand demanding industrial conditions
Designed for easy integration into existing systems
Promotes efficient cable management in tight spaces
Compliant with international environmental regulations
Ensures reliable connections for automated systems
Durable materials ensure longevity and performance
Facilitates straightforward assembly and maintenance
Constructed to withstand demanding industrial conditions
Designed for easy integration into existing systems
Promotes efficient cable management in tight spaces
Compliant with international environmental regulations
Ensures reliable connections for automated systems
Durable materials ensure longevity and performance
Facilitates straightforward assembly and maintenance
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Plug 21209 Series
- TE Connectivity Industrial Circular Connectors M8 Connector Female, 212 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Plug IP67, M12 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 23083
- TE Connectivity Industrial Circular Connectors M12 Connector Male M12 Connector Series
