TE Connectivity Industrial Circular Connectors, 1 Contacts, Surface Mount, Plug, Male, 12180 Series
- RS Stock No.:
- 504-047
- Mfr. Part No.:
- 1218055-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£187.94
(exc. VAT)
£225.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.94 |
*price indicative
- RS Stock No.:
- 504-047
- Mfr. Part No.:
- 1218055-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Mounting Type | Surface Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 12180 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Mounting Type Surface Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 12180 | ||
- COO (Country of Origin):
- US
The TE Connectivity circular power connector represents the pinnacle of reliability, designed meticulously for wire-to-wire applications. Engineered to handle an impressive operating voltage of 7000 VDC, it ensures efficient performance across diverse settings. This connector's lead assembly configuration guarantees a robust connection, making it an ideal choice for demanding environments and applications. With a temperature resilience ranging from -55 to 125 °C, it maintains stability and reliability even in extreme conditions. The receptacle pin configuration enhances user convenience and versatility, supported by meticulous compliance with various international regulations. This product is perfect for professionals seeking dependable connectivity solutions without compromising on quality or performance.
Optimised for wire-to-wire applications, providing flexibility in installation
Temperature range allows for use in both cold and hot environments
Lead assembly design simplifies the installation process
Robust construction ensures durability over prolonged usage
Adheres to international compliance standards for peace of mind
Pin contact type enhances connectivity reliability, reducing the risk of failures
Low halogen content demonstrates a commitment to lower environmental impact
Temperature range allows for use in both cold and hot environments
Lead assembly design simplifies the installation process
Robust construction ensures durability over prolonged usage
Adheres to international compliance standards for peace of mind
Pin contact type enhances connectivity reliability, reducing the risk of failures
Low halogen content demonstrates a commitment to lower environmental impact
Related links
- TE Connectivity Industrial Circular Connectors PCB Mount Male, 1738 Series
- TE Connectivity Industrial Circular Connectors Plug-In Male, AMP Series
- TE Connectivity Industrial Circular Connectors Through Hole Male, AMP Type III Series
- TE Connectivity Industrial Circular Connectors Wire, Socket
- TE Connectivity Industrial Circular Connectors 1925 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, LGH Series
- TE Connectivity Industrial Circular Connectors Through Hole Female, CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug 21209 Series
