TE Connectivity Industrial Circular Connectors, 5 Contacts, Plug-In, Plug, Male, IP68, 1877 Series
- RS Stock No.:
- 480-818
- Mfr. Part No.:
- 1877845-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£156.93
(exc. VAT)
£188.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.93 | £13.078 |
*price indicative
- RS Stock No.:
- 480-818
- Mfr. Part No.:
- 1877845-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Plug-In | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | 1877 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series 1877 | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is designed for versatility and reliability in various applications. The product features a robust design that ensures durability and optimal performance even in demanding environments. Its innovative assembly and easy integration into existing systems make it an ideal choice for professionals seeking high-quality connectivity solutions. Emphasising a commitment to compliance, this connector adheres to essential industry directives, making it a responsible choice for modern engineering projects. With its competitive edge in both functionality and safety, this connector stands out in the TE Connectivity range.
Engineered for hand soldering with lead-free solder options to support environmental standards
Offers compatibility with a range of applications, emphasising its adaptability
Constructed from materials compliant with EU regulations, ensuring trust in safety and performance
Designed to facilitate simple integration into existing setups for enhanced usability
Contributes to reduced environmental impact by adhering to RoHS compliance guidelines
Delivers reliable performance through quality assurance from a reputable manufacturer
Offers compatibility with a range of applications, emphasising its adaptability
Constructed from materials compliant with EU regulations, ensuring trust in safety and performance
Designed to facilitate simple integration into existing setups for enhanced usability
Contributes to reduced environmental impact by adhering to RoHS compliance guidelines
Delivers reliable performance through quality assurance from a reputable manufacturer
Related links
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male Nanonics Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male QCM007 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male 15890 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male QCM019 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male Nanonics Series
