TE Connectivity Industrial Circular Connector, 6 Contacts, Panel Mount, Socket, Female, FDBA 54-10-6 SN-K-A246 Series
- RS Stock No.:
- 475-933
- Distrelec Article No.:
- 304-50-095
- Mfr. Part No.:
- ZPF000000000018838
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-933
- Distrelec Article No.:
- 304-50-095
- Mfr. Part No.:
- ZPF000000000018838
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 6 | |
| Mount Type | Panel Mount | |
| Current | 7.5A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | FDBA 54-10-6 SN-K-A246 | |
| Voltage | 115V | |
| Shell Size | 10 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 6 | ||
Mount Type Panel Mount | ||
Current 7.5A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series FDBA 54-10-6 SN-K-A246 | ||
Voltage 115V | ||
Shell Size 10 | ||
Termination Type Crimp | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- FR
The TE Connectivity Is a cutting-edge connector designed specifically for challenging environments, featuring advanced sealing technology that ensures reliable performance in various applications. The product serves as a versatile solution for wire-to-panel connections, making it ideal for signal, power, and high-speed data transfer. Crafted with high-quality materials, it offers exceptional durability, withstanding harsh conditions while maintaining consistent electrical integrity. Its ergonomic design simplifies installation, ensuring that the connector is user-friendly and efficient. Employing a jam nut receptacle shell type, the connector blends functionality with robustness, making it a preferred choice for professionals in industries ranging from aerospace to industrial automation.
Sealable design enhances environmental protection
Offers robust construction to withstand harsh operational conditions
Compatible with a range of wire sizes for flexibility in applications
Designed for high-speed data transfer alongside power and signal capabilities
Polarisation feature reduces the risk of erroneous connections
User-friendly installation with a jam nut mounting design
Constructed from lightweight aluminium for easy handling and improved performance
Low halogen content aligns with modern sustainability standards
Related links
- TE Connectivity Industrial Circular Connector Panel Mount Female, OCH Micro Series
- TE Connectivity Industrial Circular Connector Cable Socket T2080142201-100 Series
- TE Connectivity Industrial Circular Connector Panel Mount Male, NECTOR Series
- TE Connectivity Industrial Power Connector Plug-in Male, 1877 Series
- TE Connectivity Industrial Circular Connector Panel Mount Female, 14458 Series
- TE Connectivity Industrial Circular Connector Panel Mount Female, 21378 Series
- TE Connectivity Industrial Circular Connector Panel Mount Female, 2157468 Series
- TE Connectivity Industrial Circular Connector Panel Mount Female, AMP Series
