TE Connectivity Industrial Circular Connectors, 7 Contacts, Free Hanging, Plug, Male, CPC Series
- RS Stock No.:
- 477-597
- Mfr. Part No.:
- 1445818-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 25 units)*
£177.41
(exc. VAT)
£212.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £177.41 | £7.096 |
*price indicative
- RS Stock No.:
- 477-597
- Mfr. Part No.:
- 1445818-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Mounting Type | Free Hanging | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | CPC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Mounting Type Free Hanging | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series CPC | ||
- COO (Country of Origin):
- US
The TE Connectivity plug is designed for efficiency and reliability in a variety of applications. With its advanced engineering, it delivers exceptional performance while ensuring ease of use for any technician or hobbyist. Crafted with quality materials, this plug stands out for its durability, making it a dependable choice for long-term use. Its design is compatible with various connectors, ensuring flexibility and adaptability to different setups. Additionally, it features a standard key mechanism, which simplifies connections and disconnections, enhancing overall convenience. Whether in commercial or industrial settings, this product is engineered to meet high technical standards and compliance requirements.
Standard key design promotes easy connectivity
Compatible with a wide range of applications
Durable materials ensure longevity and reliability
Meets stringent compliance standards for safety
Optimised for performance in commercial electrical systems
Supports various wire gauges for versatile usage
Lightweight construction aids in manageable installations
Compatible with a wide range of applications
Durable materials ensure longevity and reliability
Meets stringent compliance standards for safety
Optimised for performance in commercial electrical systems
Supports various wire gauges for versatile usage
Lightweight construction aids in manageable installations
Related links
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 1 Series
- TE Connectivity Circular Connector Flange Mount Male to Female, CPC Series 3 Series
- TE Connectivity Industrial Circular Connectors Socket 2101676 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male QCM007 Series
- TE Connectivity Industrial Circular Connectors Plug 217 Series
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
- TE Connectivity Industrial Circular Connectors Plug 2174220 Series
